Reference Only

2970002

Electrical Enclosure Accessories UMK-SE 11.25

Manufacturer:

Mfr Part:
2970002

TTI Part:
2970002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductElements
TypeSide Element
Length11.25 mm
Width77 mm
Height15.5 mm
ColorGreen
ComplianceGOST-R
MaterialPolyamide (PA)
PackagingBulk
Product TypeElectrical Enclosures
SeriesUMK
SubcategoryEnclosures, Racks and Boxes
Part # AliasesUMK-SE_11,25 UMKSE1125

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.34$23.40
Need more?
Available Regional Inventory
380 available now at ttieurope.com

My Notes

Sign into see notes.