Reference Only

2967662

Industrial Relays PLC-RSC-120UC/21 HC RELAY PN 651-2961338

Manufacturer:

Mfr Part:
2967662

TTI Part:
2967662

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage120 VAC, 110 VDC
Coil Current4.5 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesPLC-RSC
Length94 mm
Width14 mm
Height80 mm
PackagingEach
Current Rating10 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-RSC-120UC/21HC PLCRSC120UC21HC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride (25550-51-0)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$34.67$346.70
Need more?

My Notes

Sign into see notes.