Reference Only

2967125

Industrial Relays PLC-RSC-24DC/21-21AU RELAY PN 651-2961215

Manufacturer:

Mfr Part:
2967125

TTI Part:
2967125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Contact Current Rating50 mA
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current15.3 mA
Switching Voltage30 VAC, 36 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesPLC-RSC
Length94 mm
Width14 mm
Height80 mm
PackagingBulk
Current Rating6 A
Power Consumption140 W
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-RSC-_24DC/21-21AU PLCRSC24DC2121AU

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$24.11$241.10
Need more?
Sign in to add projects and notes