Reference Only

2967060

Industrial Relays PLC-RSC- 24DC/21-21 RELAY PN 651-2961192

Manufacturer:

Mfr Part:
2967060

TTI Part:
2967060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Contact Current Rating6 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current15.3 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesPLC-RSC
Length94 mm
Width14 mm
Height80 mm
PackagingBulk
Current Rating6 A
Power Consumption140 W
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-RSC-_24DC/21-21 PLCRSC24DC2121

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride (25550-51-0)

146In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.94$23.94
Need more?

My Notes

Sign into see notes.