Reference Only
2966841
Terminal Block Tools & Accessories PLC-ATP BK BLK SEPERATION PLATE
Datasheet
2966841 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | Separator Plate | |
| For Use With | PLC Terminal Strip | |
| Packaging | Bulk | |
| Compliance | UL-C-US; GOST-R | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | P | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-ATP_BK PLCATPBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
178In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.68 | $5.68 | |
| $5.62 | $56.20 | |
| $5.57 | $139.25 | |
| $5.51 | $275.50 | |
| $5.46 | $546.00 | |
| $5.40 | $1,350.00 | |
| $5.35 | $2,675.00 | |
| $5.30 | $13,250.00 |
Need more?
Sign in to add projects and notes