Reference Only

2966676

Solid State Relays - SSRs PLC-OSC- 24DC/24DC/2

Manufacturer:

Mfr Part:
2966676

TTI Part:
2966676

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating3 A
Load Voltage Rating3 VDC to 33 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range19.2 VDC to 28.8 VDC
Input Current8.5 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
SeriesPLC-OSC
Length94 mm
Width6.2 mm
Height80 mm
Termination StyleScrew
PackagingBulk
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-OSC-_24DC/_24DC/__2/ACT PLCOSC24DC24DC2ACT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$47.07$470.70
Need more?
Sign in to add projects and notes