Reference Only
2965143
Terminal Block Interface Modules UM 45- 2FLK14/S7
Datasheet
2965143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | IDC/FLK Terminal Boards | |
| Number of Positions | 14 Position | |
| Current Rating | 2 A | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Color | Green | |
| Series | Varioface | |
| Packaging | Bulk | |
| Compliance | GOST-R | |
| Height | 45 mm | |
| Length | 50 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Cabling | |
| Width | 98 mm | |
| Part # Aliases | UM_45-_2FLK14/S7 UM452FLK14S7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $166.73 | $166.73 |
Need more?
Sign in to add projects and notes