Reference Only

2964555

Solid State Relays - SSRs DEK-OE - 5DC/24DC

Manufacturer:

Mfr Part:
2964555

TTI Part:
2964555

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeTerminal Block
Mounting StyleDIN Rail Mount
Load Current Rating50 mA
Load Voltage Rating14 VDC to 30 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range2.5 VDC to 6 VDC
Input Current8 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
SeriesDEK-OE
Length56 mm
Width6.2 mm
Height80 mm
Termination StyleScrew
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesDEK-OE-__5DC/_24DC/100KHZ-G DEKOE5DC24DC100KHZG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$160.60$160.60
Need more?
Sign in to add projects and notes