Reference Only

2964542

Solid State Relays - SSRs DEK-OE-5DC/5DC/ 100KHZ-G

Manufacturer:

Mfr Part:
2964542

TTI Part:
2964542

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeTerminal Block
Mounting StyleDIN Rail Mount
Load Current Rating50 mA
Load Voltage Rating4 VDC to 18 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range2.5 VDC to 6 VDC
Input Current8 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
SeriesDEK-OE
Length56 mm
Width6.2 mm
Height80 mm
PackagingEach
ComplianceGOST-R
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew
TradenameINTERFACE Relay
Part # AliasesDEK-OE-__5DC/__5DC/100KHZ-G DEKOE5DC5DC100KHZG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$153.35$153.35
Need more?

My Notes

Sign into see notes.