Reference Only

2963996

Safety Relays PSR-SPP- 24UC/ESAM4 8X1/1X2

Manufacturer:

Mfr Part:
2963996

TTI Part:
2963996

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
IP RatingIP20
PackagingEach
Mounting StylePlug In
Product TypeSafety Relays
SubcategoryRelays
Width45 mm
Part # AliasesPSR-SPP-_24UC/ESAM4/8X1/1X2 PSRSPP24UCESAM48X11X2

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
TARIC8537109999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$580.64$580.64
Need more?

My Notes

Sign into see notes.