Reference Only
2962793
Terminal Block Interface Modules UM 45-D25SUB/S
Datasheet
2962793 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Current Rating | 2.5 A | |
| Mounting Style | DIN Rail | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Product Type | Terminal Block Interface Modules | |
| Product | Passive Modules | |
| Series | Varioface | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Tradename | INTERFACE Cabling | |
| Voltage Rating | 125 V | |
| Part # Aliases | UM_45-D25SUB/S UM45D25SUBS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $263.51 | $263.51 |
Need more?
My Notes
Sign into see notes.