Reference Only

2961516

Industrial Relays REL-MR-120AC/21HC AU

Manufacturer:

Mfr Part:
2961516

TTI Part:
2961516

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductIndustrial Relays
TypeSingle Relay
Contact TerminationSolder Pin
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage120 VAC
Coil Resistance8.1 kOhms
Coil Current7 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesREL-MR
Length15.7 mm
Width12.7 mm
Height29 mm
PackagingEach
ComplianceC-UR-US, VDE
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesREL-MR-120AC/21HC_AU RELMR120AC21HCAU

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.43$104.30
Need more?

My Notes

Sign into see notes.