Reference Only

2961435

Industrial Relays REL-MR-24AC/21-21

Manufacturer:

Mfr Part:
2961435

TTI Part:
2961435

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductIndustrial Relays
TypeSingle Relay
Contact TerminationSolder Pin
Relay Contact FormDPDT (2 Form C)
Contact Current Rating8 A
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage24 VAC
Coil Resistance350 Ohms
Coil Current32 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesREL-MR
Length15.7 mm
Width12.7 mm
Height29 mm
PackagingEach
ComplianceC-UR-US, VDE
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesREL-MR-_24AC/21-21 RELMR24AC2121

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$9.82$98.20
Need more?
Sign in to add projects and notes