Reference Only
2961338
General Purpose Relays REL-MR-110DC/21HC 110VDC 1 PDT
Datasheet
2961338 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 110 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Mounting Style | Plug In | |
| Coil Termination | Quick Connect Terminal | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | REL-MR | |
| Width | 12.7 mm | |
| Height | 29 mm | |
| Packaging | Bulk | |
| Compliance | C-UR-US, VDE, GOST-R | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Tradename | RIFLINE Complete | |
| Part # Aliases | REL-MR-110DC/21HC RELMR110DC21HC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.72 | $12.72 | |
| $12.01 | $36.03 | |
| $11.87 | $118.70 |
Need more?
Sign in to add projects and notes