Reference Only

2961309

General Purpose Relays RELAY DC12 VOLT

Manufacturer:

Mfr Part:
2961309

TTI Part:
2961309

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationPlug In
Mounting StyleThrough Hole
Switching Voltage250 VAC, 250 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance360 Ohms
Coil Current33 mA
Contact MaterialSilver Nickel (AgNi)
SeriesREL-MR
Length15.7 mm
Width12.7 mm
Height29 mm
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesREL-MR-_12DC/21HC RELMR12DC21HC

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.44$74.40
Need more?

My Notes

Sign into see notes.