Reference Only
2961192
Industrial Relays REL-MR- 24DC/21-21 REPLACEMENT RELAY
Datasheet
2961192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Coil Current | 17 mA | |
| Coil Resistance | 1.44 kOhms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 8 A | |
| Contact Material | Silver Nickel (AgNi) | |
| Contact Termination | Solder Pin | |
| Height | 29 mm | |
| Length | 15.7 mm | |
| Mounting Style | Through Hole | |
| Packaging | Each | |
| Power Consumption | 50 mW | |
| Product Type | Industrial Relays | |
| Product | Industrial Relays | |
| Relay Contact Form | DPDT (2 Form C) | |
| Series | REL-MR | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Tradename | RIFLINE Complete | |
| Type | Single Relay | |
| Width | 12.7 mm | |
| Part # Aliases | REL-MR-_24DC/21-21 RELMR24DC2121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12,080In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.37 | $93.70 | |
| $9.27 | $463.50 | |
| $9.17 | $917.00 | |
| $9.07 | $2,267.50 | |
| $8.97 | $4,485.00 | |
| $8.87 | $8,870.00 | |
| $8.77 | $43,850.00 |
Need more?
Sign in to add projects and notes