Reference Only
2961121
General Purpose Relays REL-MR- 24DC/21AU REPLACEMENT RELAY
Datasheet
2961121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | General Purpose Relays | |
| Coil Current | 7 mA | |
| Coil Resistance | 3.39 kOhms | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 6 A | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Contact Termination | Plug In | |
| Height | 28 mm | |
| Length | 15 mm | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | REL-MR | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC | |
| Tradename | RIFLINE Complete | |
| Type | Miniature | |
| Width | 5 mm | |
| Part # Aliases | REL-MR-_24DC/21AU RELMR24DC21AU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.61 | $17.61 | |
| $17.42 | $174.20 | |
| $17.24 | $862.00 | |
| $17.06 | $1,706.00 | |
| $16.88 | $4,220.00 | |
| $16.71 | $8,355.00 | |
| $16.53 | $16,530.00 |
Need more?
Sign in to add projects and notes