Reference Only
2961118
General Purpose Relays REL-MR- 60DC/21 REPLACEMENT RELAY
Datasheet
2961118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | General Purpose Relays | |
| Coil Current | 3 mA | |
| Coil Resistance | 20.5 kOhms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 60 VDC | |
| Contact Current Rating | 6 A | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Contact Termination | Plug In | |
| Enclosure Type | Sealed | |
| Height | 28 mm | |
| Length | 15 mm | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Power Consumption | 180 mW | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | REL-MR | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Tradename | INTERFACE Relay | |
| Type | Miniature | |
| Width | 5 mm | |
| Part # Aliases | REL-MR-_60DC/21 RELMR60DC21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.71 | $227.10 |
Need more?
Sign in to add projects and notes