Reference Only
2961105
General Purpose Relays REL-MR-24DC/21 REPLACEMENT RELAY
Datasheet
2961105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Contact Termination | Plug In | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 3.39 kOhms | |
| Coil Current | 7 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | REL-MR | |
| Length | 15 mm | |
| Width | 5 mm | |
| Height | 28 mm | |
| Packaging | Tube | |
| Power Consumption | 140 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Tradename | RIFLINE Complete | |
| Part # Aliases | REL-MR-_24DC/21 RELMR24DC21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
357In Stock
500 expected 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.68 | $16.68 | |
| $16.50 | $165.00 | |
| $16.33 | $408.25 | |
| $16.16 | $808.00 | |
| $15.99 | $1,599.00 | |
| $15.82 | $3,955.00 | |
| $15.65 | $7,825.00 | |
| $15.49 | $15,490.00 |
Need more?
Sign in to add projects and notes