Reference Only

2959719

Electrical Enclosure Accessories UM108-SEFE/R-A73

Manufacturer:

Mfr Part:
2959719

TTI Part:
2959719

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductElements
TypeSide Element
Length125.4 mm
Width73 mm
Height106.5 mm
ColorGreen
MaterialPolyamide (PA)
PackagingBulk
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesUM108-SEFE/R-A73 UM108SEFERA73

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.22$42.20
Need more?

My Notes

Sign into see notes.