Reference Only

2959696

Electrical Enclosure Accessories UM108-SEFE/L

Manufacturer:

Mfr Part:
2959696

TTI Part:
2959696

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductElements
TypeSide Element
Length122.6 mm
Width5 mm
ColorGreen
MaterialPolyamide (PA)
PackagingKit
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesUM108-SEFE/L UM108SEFEL

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

540In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.98$29.80
$2.76$138.00
$2.72$272.00
$2.64$660.00
$2.61$1,305.00
$2.57$2,570.00
$2.54$12,700.00
Need more?

My Notes

Sign into see notes.