Reference Only

2959683

Electrical Enclosure Accessories UM108-SEFE/R

Manufacturer:

Mfr Part:
2959683

TTI Part:
2959683

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductElements
TypeSide Element
Length125.4 mm
Width5 mm
Height46.5 mm
ColorGreen
MaterialPolyamide (PA)
PackagingKit
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesUM108-SEFE/R UM108SEFER

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

440In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.66$26.60
$2.63$131.50
$2.60$260.00
$2.58$1,290.00
Need more?
Sign in to add projects and notes