Reference Only

2959353

Electrical Enclosure Accessories UM 72-SEFE/R

Manufacturer:

Mfr Part:
2959353

TTI Part:
2959353

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductElements
TypeSide Element
Length72 mm
Width5 mm
ColorGreen
MaterialPolyamide (PA)
PackagingKit
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesUM_72-SEFE/R UM72SEFER

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.57$15.70
Need more?
Available Regional Inventory
510 available now at ttieurope.com
Sign in to add projects and notes