Reference Only

2954154

Solid State Relays - SSRs EMG 17-OV- 24DC 60DC/3

Manufacturer:

Mfr Part:
2954154

TTI Part:
2954154

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating3 A
Load Voltage Rating12 VDC to 60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range19.2 VDC to 28.8 VDC
Input Current7 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IP RatingIP20
SeriesEMG OV
Length102 mm
Width17.5 mm
Height75 mm
PackagingEach
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew
TradenameINTERFACE Relay
Part # AliasesEMG_17-OV-_24DC/_60DC/3 EMG17OV24DC60DC3

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$163.51$163.51
Need more?

My Notes

Sign into see notes.