Reference Only

2950323

Industrial Relays EMG22-RELKSR24/21-21

Manufacturer:

Mfr Part:
2950323

TTI Part:
2950323

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Contact Current Rating3 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VAC, 24 VDC
Coil Current18 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesEMG REL
Length62.5 mm
Width22.5 mm
Height75 mm
PackagingEach
Current Rating3 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEMG_22-REL/KSR-_24/21-21 EMG22RELKSR242121

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$104.54$104.54
Need more?
Sign in to add projects and notes