Reference Only

2950103

Diode Modules EMG 45-DIO 8E

Manufacturer:

Mfr Part:
2950103

TTI Part:
2950103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDiode Modules
Mounting StyleDIN Rail
TypeDiode Module
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
PackagingEach
Height75 mm
Length55 mm
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
TradenameINTERFACE Monitoring
Width45 mm
Part # AliasesEMG_45-DIO_8E EMG45DIO8E

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.26$106.26
Need more?

My Notes

Sign into see notes.