Reference Only

2947828

End of Life
Electrical Enclosure Accessories EMG 15-H 7.5MM KLAR

Manufacturer:

Mfr Part:
2947828

TTI Part:
2947828

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductCovers
TypeCovering Hood
Length38 mm
Width15 mm
Height7.5 mm
ColorClear
IP RatingIP20
MaterialPolycarbonate (PC)
PackagingEach
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesEMG_15-H__7,5MM_KLAR EMG15H75MMKLAR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.60$76.00
$7.52$150.40
$7.44$223.20
$7.35$367.50
$7.27$727.00
$7.19$1,797.50
$7.11$7,110.00
$7.03$17,575.00
Need more?

My Notes

Sign into see notes.