Reference Only
2942124
Precision Potentiometers EMG 30-SP/10K LIN
Datasheet
2942124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Precision Potentiometers | |
| Series | EMG | |
| Termination Style | Screw | |
| Product | Potentiometers | |
| Type | Actuator | |
| Mounting Style | DIN Rail Mount | |
| Number of Turns | 1 Turn | |
| Resistance | 10 kOhms | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Packaging | Each | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | INTERFACE Analog | |
| Part # Aliases | EMG_30-SP-10K_LIN EMG30SP10KLIN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $176.03 | $176.03 |
Need more?
My Notes
Sign into see notes.