Reference Only
2942108
Industrial Relays EMG 10-REL/KSR-G 24/
Datasheet
2942108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Type | Relay Module | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Current | 21 mA | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP20 | |
| Series | EMG REL | |
| Length | 53.5 mm | |
| Width | 10.6 mm | |
| Height | 75 mm | |
| Packaging | Each | |
| Compliance | UL-C-US; VDE | |
| Current Rating | 6 A | |
| Enclosure Type | Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | EMG_10-REL/KSR-G_24/_1-LC EMG10RELKSRG241LC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |