Reference Only

2941374

Solid State Relays - SSRs DEK-OV- 24DC/24DC/3

Manufacturer:

Mfr Part:
2941374

TTI Part:
2941374

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeTerminal Block
Mounting StyleDIN Rail Mount
Load Current Rating3 A
Load Voltage Rating3 VDC to 30 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range19.2 VDC to 28.8 VDC
Input Current7 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
SeriesDEK-OV
Length56 mm
Width6.2 mm
Height80 mm
PackagingEach
ComplianceGOST-R
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesDEK-OV-_24DC/_24DC/__3 DEKOV24DC24DC3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$193.21$193.21
Need more?

My Notes

Sign into see notes.