Reference Only

2941183

Industrial Relays 5V AC/DC N/O

Manufacturer:

Mfr Part:
2941183

TTI Part:
2941183

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Contact Current Rating3 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage5 VAC, 5 VDC
Coil Current23 mA
Switching Voltage250 VAC, 125 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesDEK-REL
Length56 mm
Width6.2 mm
Height80 mm
PackagingEach
Current Rating3 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesDEK-REL-__5/I/1 DEKREL5I1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.72$87.72
Need more?

My Notes

Sign into see notes.