Reference Only

2940799

Solid State Relays - SSRs EIK1-SVN-24P

Manufacturer:

Mfr Part:
2940799

TTI Part:
2940799

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
TypeSwitching Amplifier Electronic Terminal Block
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 50 C
PackagingEach
ComplianceUL-C-US; VDE
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEIK1-SVN-24P EIK1SVN24P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$167.20$167.20
Need more?

My Notes

Sign into see notes.