Reference Only
2938837
End of Life
Power Supplies - DIN Rail Mount MINI-PS 24DC 4A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 96 W | |
| Input Voltage | 100 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 4 A | |
| Industry | Industrial | |
| Length | 107 mm (4.213 in) | |
| Width | 67.5 mm (2.657 in) | |
| Height | 99 mm (3.898 in) | |
| Product | Switching Supplies | |
| Series | MINI-PS | |
| Isolation Voltage | 3 kV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Each | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | MINI POWER | |
| Part # Aliases | MINI-PS-100-240AC/24DC/4 MINIPS100240AC24DC4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504403090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |