Reference Only
2924087
Sensor Hardware & Accessories MACX MCR-EX-SL- 2NAM-RO-SP
Datasheet
2924087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Modules | |
| For Use With | Operating Proximity Sensors and Switches | |
| Packaging | Each | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors | |
| Tradename | INTERFACE Ex | |
| Part # Aliases | MACX_MCR-EX-SL-2NAM-RO-SP MACXMCREXSL2NAMROSP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8543709810 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $256.53 | $256.53 |
Need more?
My Notes
Sign into see notes.