Reference Only

2920612

Connectorized Surge Protectors DT-UFB-485/BS

Manufacturer:

Mfr Part:
2920612

TTI Part:
2920612

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryConnectorized Surge Protectors
Termination StyleWire
Voltage Rating12 V
Current Rating380 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDT-UFB
PackagingBulk
Height108 mm
Product TypeConnectorized Surge Protectors
SubcategorySurge Suppressors
TradenameDATATRAB
Width25 mm
Part # AliasesDT-UFB-485/BS DTUFB485BS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$325.00$325.00
Need more?
Sign in to add projects and notes