Reference Only

2917036

RF Adapters - Between Series RAD-ADP-N/M-SMA/F

Manufacturer:

Mfr Part:
2917036

TTI Part:
2917036

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesN
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency6 GHz
Impedance50 Ohms
SeriesRAD
Adapter StyleStraight
Body MaterialBrass
PackagingEach
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesRAD-ADP-N/M-SMA/F RADADPNMSMAF

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes