Reference Only

2910411

Circuit Breakers CBMC E4 24DC/1-10A IOL

Manufacturer:

Mfr Part:
2910411

TTI Part:
2910411

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeElectronic
Current Rating1 A to 10 A
Voltage Rating DC24 VDC
Number of Poles4 Pole
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
IlluminatedIlluminated
PackagingEach
Height90 mm
Length98 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Voltage Rating24 V
Width36 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$165.00$165.00
Need more?

My Notes

Sign into see notes.