Reference Only

2910369

End of Life
Industrial Surge Protectors VAL-US-240D/40/ 2+0-FM

Manufacturer:

Mfr Part:
2910369

TTI Part:
2910369

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width35.6 mm
Height96.8 mm
PackagingEach
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$260.01$260.01
$257.43$772.29
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.