Reference Only

2910362

End of Life
Industrial Surge Protectors VAL-US-240/40/1+1-FM

Manufacturer:

Mfr Part:
2910362

TTI Part:
2910362

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeType 1
Mounting StyleDIN Rail
Termination StyleScrew
Voltage Rating240 VAC
Current Rating1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width35.6 mm
Height96.8 mm
PackagingEach
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.