Reference Only

2910355

End of Life
Industrial Surge Protectors VAL-US-120/65/1+0-FM

Manufacturer:

Mfr Part:
2910355

TTI Part:
2910355

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width17.8 mm
Height96.8 mm
PackagingEach
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$164.84$164.84
$163.20$489.60
Need more?
Sign in to add projects and notes