Reference Only

2910141

Industrial Relays PLC-TR-1T-MUL-300M-PT

Manufacturer:

Mfr Part:
2910141

TTI Part:
2910141

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeTimer Relay
Contact TerminationPush-In
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating6.3 A
Coil TerminationPush-In
Coil TypeNon-Latching
Switching Voltage250 VAC
Contact MaterialNylon
IP RatingIP20
Length86 mm
Width6.2 mm
Height80 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9107008000
TARIC9107000090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

67In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.09$79.09
Need more?
Sign in to add projects and notes