Reference Only

2910122

DC/DC Converters - DIN Rail Mount QUINT4-PS/24DC/12DC/8/PT

Manufacturer:

Mfr Part:
2910122

TTI Part:
2910122

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDC/DC Converters - DIN Rail Mount
IsolationIsolated
Number of Outputs1 Output
Output Power96 W
Input Voltage, Nominal24 V
Input Voltage, Min18 V
Input Voltage, Max32 V
Output Voltage-Channel 112 V
Output Current-Channel 18 A
Isolation Voltage4 kV
Length125 mm
Width36 mm
Height130 mm
IndustryIndustrial
Input Voltage18 V to 32 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StyleDIN Rail
PackagingEach
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

10In Stock

5 expected 02-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$249.93$249.93
$247.45$1,237.25
Need more?
Sign in to add projects and notes