Reference Only

2909908

Circuit Breakers PTCB E1 24DC/6A NO

Manufacturer:

Mfr Part:
2909908

TTI Part:
2909908

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesPTCB
TypeCircuit Breaker
Current Rating12 mA
PackagingEach
Height105.8 mm
Mounting StyleDIN Rail
Product TypeCircuit Breaker Accessories
SubcategoryCircuit Breakers
Voltage Rating24 V
Width6.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.11$30.11
Need more?

My Notes

Sign into see notes.