Reference Only
2909906
Circuit Breakers PTCB E1 24DC/4A NO
Datasheet
2909906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Series | PTCB | |
| Type | Circuit Breaker | |
| Current Rating | 12 mA | |
| Packaging | Each | |
| Height | 105.8 mm | |
| Mounting Style | DIN Rail | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Voltage Rating | 24 V | |
| Width | 6.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
426
On Order
426 expected 24-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.11 | $30.11 |
Need more?
Sign in to add projects and notes