Reference Only

2909884

Industrial Relays RIF-1-RPT-LDP-24DC/ 1IC

Manufacturer:

Mfr Part:
2909884

TTI Part:
2909884

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationPush-In
Relay Contact FormSPST (1 Form A)
Contact Current Rating6 A
Coil TerminationPush-In
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current18 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Tin
IP RatingIP20
SeriesRIF-1
Length75 mm
Width16 mm
Height96 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-1-RPT-LDP-24DC/1IC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$14.73$147.30
Need more?

My Notes

Sign into see notes.