Reference Only

2909848

End of Life
Relay Sockets & Hardware RIF-1-RSC-LDP-24DC/2X21/FG

Manufacturer:

Mfr Part:
2909848

TTI Part:
2909848

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductRelay Modules
Termination StyleScrew
Current Rating6 A
Mounting StyleDIN Rail
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesRIF-1
SubcategoryRelays
TradenameRIFLINE Complete

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.