Reference Only
2909775
Industrial Relays RIF-1-RPT-LV-120AC/ 2X21MS
Datasheet
2909775 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Type | Relay Module | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 8 A | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VAC | |
| Coil Resistance | 17.1 kOhms | |
| Coil Current | 7 mA | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP20 | |
| Series | RIF-1 | |
| Length | 75 mm | |
| Width | 16 mm | |
| Height | 93 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | RIFLINE Complete | |
| Part # Aliases | RIF-1-RPT-LV-120AC/2X21MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.69 | $166.90 |
Need more?
My Notes
Sign into see notes.