Reference Only

2909642

General Purpose Relays REL-MR- 24DC/21/MS

Manufacturer:

Mfr Part:
2909642

TTI Part:
2909642

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating6 A
Contact TerminationPlug In
Mounting StyleThrough Hole
Switching Voltage250 VAC, 250 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance3.39 kOhms
Coil Current7 mA
Contact MaterialSilver Tin Oxide (AgSnO)
Length16 mm
Width5 mm
Height28 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$16.37$163.70
Need more?

My Notes

Sign into see notes.