Reference Only

2909527

Industrial Relays PLC-RPT-12DC/21/EX

Manufacturer:

Mfr Part:
2909527

TTI Part:
2909527

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationPush-In
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating6 A
Coil TerminationPush-In
Coil TypeNon-Latching
Coil Voltage12 VDC
Coil Current15.3 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Tin
IP RatingIP20
SeriesPLC-RPT/EX
Length94 mm
Width6.2 mm
Height80 mm
PackagingEach
Current Rating10 A
Enclosure TypeSealed
Power Consumption180 mW
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesPLC-RPT-12DC/21/EX

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$26.87$268.70
Need more?
Sign in to add projects and notes