Reference Only

2909519

Industrial Relays PLC-RSC-24DC/21HC/EX

Manufacturer:

Mfr Part:
2909519

TTI Part:
2909519

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current18 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesPLC-RSC/EX
Length94 mm
Width14 mm
Height80 mm
PackagingBulk
Current Rating30 A
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesPLC-RSC-24DC/21HC/EX

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.14$30.14
$29.84$149.20
Need more?
Sign in to add projects and notes